HES MINIPOL Series Glass Reinforced Plastic Wall Box, IP65, Viewing Window, 800 mm x 600 mm x 300mm
- RS Stock No.:
- 752-7543
- Mfr. Part No.:
- MIP-86 PT PBMG+PL.CIERRE+POF
- Brand:
- HES
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 752-7543
- Mfr. Part No.:
- MIP-86 PT PBMG+PL.CIERRE+POF
- Brand:
- HES
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HES | |
| External Height | 800 mm | |
| External Width | 600 mm | |
| External Depth | 300mm | |
| Body Material | Glass Reinforced Plastic | |
| Transparent Door | Yes | |
| IP Rating | IP65 | |
| Chassis Plate | Yes | |
| Gland Plate | Yes | |
| Series | MINIPOL | |
| Fixing Kit | Yes | |
| Select all | ||
|---|---|---|
Brand HES | ||
External Height 800 mm | ||
External Width 600 mm | ||
External Depth 300mm | ||
Body Material Glass Reinforced Plastic | ||
Transparent Door Yes | ||
IP Rating IP65 | ||
Chassis Plate Yes | ||
Gland Plate Yes | ||
Series MINIPOL | ||
Fixing Kit Yes | ||
MINIPOL GRP Wall Box
The MINIPOL wall-mounted enclosure is moulded from glass reinforced polyester, in a one piece construction without joins or external welding. They were developed for storing electrical and electronic apparatus in multiple applications and environments, both indoor and outdoor. Polyester has advantages over mild steel in dusty, humid, snowy and tropical conditions, and where acid is present.
Features and Benefits
• Rapid fixture guides using M6 screws for easy profile assembly directly to rear of enclosure
• Moulded wall mounting brackets with plated screws
• Left or right door opening
• Direct fixing to wall even with assembly plate installed
• IP65 protection
• Concealed stainless steel quick release hinges provide door opening more than 180°
• Moulded wall mounting brackets with plated screws
• Left or right door opening
• Direct fixing to wall even with assembly plate installed
• IP65 protection
• Concealed stainless steel quick release hinges provide door opening more than 180°
Supplied with
Enclosure, chassis plate, gland plate, door handles and fixings.
