Rittal E-Box EB Series Steel Wall Box, IP66, 300 mm x 150 mm x 80mm
- RS Stock No.:
- 516-9772
- Mfr. Part No.:
- EB1545500
- Brand:
- Rittal
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 516-9772
- Mfr. Part No.:
- EB1545500
- Brand:
- Rittal
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| External Height | 300 mm | |
| External Width | 150 mm | |
| External Depth | 80mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | Yes | |
| Door Lock Type | Cam | |
| Gland Plate | No | |
| Colour | Grey | |
| Series | E-Box EB | |
| External Mounting Type | Wall-Mounting Holes | |
| Internal Mounting Type | Panel | |
| Fixing Kit | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
External Height 300 mm | ||
External Width 150 mm | ||
External Depth 80mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate Yes | ||
Door Lock Type Cam | ||
Gland Plate No | ||
Colour Grey | ||
Series E-Box EB | ||
External Mounting Type Wall-Mounting Holes | ||
Internal Mounting Type Panel | ||
Fixing Kit No | ||
- COO (Country of Origin):
- DE
