Legrand Wall Box, 171 mm x 109 mm x 72mm
- RS Stock No.:
- 507-1883
- Mfr. Part No.:
- 0 380 98
- Brand:
- Legrand
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 507-1883
- Mfr. Part No.:
- 0 380 98
- Brand:
- Legrand
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| External Height | 171 mm | |
| External Width | 109 mm | |
| External Depth | 72mm | |
| Transparent Door | No | |
| Chassis Plate | No | |
| Door Lock Type | Key | |
| Gland Plate | No | |
| Colour | Yellow | |
| External Mounting Type | Bracket | |
| Internal Mounting Type | Perforated Rail | |
| Fixing Kit | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
External Height 171 mm | ||
External Width 109 mm | ||
External Depth 72mm | ||
Transparent Door No | ||
Chassis Plate No | ||
Door Lock Type Key | ||
Gland Plate No | ||
Colour Yellow | ||
External Mounting Type Bracket | ||
Internal Mounting Type Perforated Rail | ||
Fixing Kit No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
