Rittal 101 Series 316 Stainless Steel Enclosure, IP55, 1200 mm x 1000 mm x 300mm
- RS Stock No.:
- 270-4478
- Mfr. Part No.:
- 1019.500
- Brand:
- Rittal
Subtotal (1 unit)*
£2,879.90
(exc. VAT)
£3,455.88
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £2,879.90 |
*price indicative
- RS Stock No.:
- 270-4478
- Mfr. Part No.:
- 1019.500
- Brand:
- Rittal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| External Height | 1200 mm | |
| External Width | 1000 mm | |
| External Depth | 300mm | |
| Body Material | 316 Stainless Steel | |
| Transparent Door | No | |
| IP Rating | IP55 | |
| Series | 101 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
External Height 1200 mm | ||
External Width 1000 mm | ||
External Depth 300mm | ||
Body Material 316 Stainless Steel | ||
Transparent Door No | ||
IP Rating IP55 | ||
Series 101 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The Rittal Compact enclosure AE comes in stainless steel. It has 2 door and 3 point lock system.
Zinc plated mounting plate
IP55 Protection category
IP55 Protection category
