- RS Stock No.:
- 247-1346
- Mfr. Part No.:
- 08178
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 247-1346
- Mfr. Part No.:
- 08178
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric Prisma wall mounted enclosure in duct type has smooth matt surface finish. It has 24 vertical modules.
IP degree of protection IP30 with door
Green premium product
Green premium product
Specifications
Attribute | Value |
---|---|
External Height | 1230 mm |
External Width | 300 mm |
External Depth | 205mm |
IP Rating | IP30 |
Related links
- Schneider Electric Wall Box, IP30, 1230 mm x 600 mm x 205mm
- Schneider Electric Enclosure, IP30, 1230 mm x 600 mm x 205mm
- Schneider Electric Wall Box, IP30, 1380 mm x 300 mm x 205mm
- Schneider Electric Wall Box, IP30, 780 mm x 300 mm x 205mm
- Schneider Electric Wall Box, IP30, 1080 mm x 300 mm x 205mm
- Schneider Electric Wall Box, IP30, 930 mm x 300 mm x 205mm
- Schneider Electric Wall Box, IP30, 630 mm x 300 mm x 205mm
- Schneider Electric Wall Box, IP30, 630 mm x 600 mm x 205mm