Molex 93604 Series Grey RAL 9006 Die Cast Aluminium Enclosure, IP69, IP66 Flanged 178 mm, 80 mm, 155 mm

Bulk discount available

Subtotal (1 unit)*

£47.21

(exc. VAT)

£56.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£47.21
5 - 9£45.27
10 +£42.16

*price indicative

RS Stock No.:
244-3145
Distrelec Article No.:
303-81-050
Mfr. Part No.:
936040027
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Enclosure

Body Material

Die Cast Aluminium

External Height

178mm

External Length

80mm

External Width

155mm

IP Rating

IP69, IP66

Colour

Grey RAL 9006

Flanged

Yes

Mounting plate

Yes

Series

93604

Weight

819.550g

Standards/Approvals

ANSI/UL 50, CSA C22.2 No.94-1-2, ANSI/UL 50 E, EN 60670-1, EN 62208, NMX-J235/1-2, EN-60670-22

Transparent Door

No

COO (Country of Origin):
CN
The Molex Connect enclosure from 93604 series is an industrial enclosure constructed from die-cast Aluminium. This enclosure has external mounting flanges to aid mounting. The enclosure has Polyester powder coating and is grey white in colour. The height x width x depth dimensions are 189 x 167 x 80mm.

Protection rating of IP66, IP69

Net weight is 819.5 g

Related links