- RS Stock No.:
- 236-3053
- Mfr. Part No.:
- NSYVDM16U4P
- Brand:
- Schneider Electric
Available to back order for despatch 14/05/2024, delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£957.43
(exc. VAT)
£1,148.92
(inc. VAT)
Units | Per unit |
1 + | £957.43 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 236-3053
- Mfr. Part No.:
- NSYVDM16U4P
- Brand:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric spacial VDM 19" swing rack used for electronic application enclosure which has dimensions of H800 x W600 mm. The surface finish of rack is done with epoxy polyester powder. The colour of the swing rack is grey.
Green premium product
IP degree of protection IP66 conforming to IEC 60529
IK degree of protection IK08 conforming to IEC 62262
Pro-active compliance
Mercury free
IP degree of protection IP66 conforming to IEC 60529
IK degree of protection IK08 conforming to IEC 62262
Pro-active compliance
Mercury free
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Series | NSYVDM |
Better World Product | Yes |
Better World Verification | Green Premium |
- RS Stock No.:
- 236-3053
- Mfr. Part No.:
- NSYVDM16U4P
- Brand:
- Schneider Electric
Related links
- Schneider Electric Spacial CRN Series Steel Wall Box 600 mm x 600...
- Schneider Electric NS Series Wall Box
- Schneider Electric Spacial CRN Series Steel Wall Box 800 mm x 800...
- Schneider Electric NSYS3CM Series Wall Box, 500 mm x 500 mm x 250mm
- Schneider Electric NSYS3CM Series Wall Box, 300 mm x 300 mm x 200mm
- Schneider Electric NSYS3CM Series Wall Box, 600 mm x 600 mm x 200mm
- Schneider Electric NSYS3CM Series Wall Box, 300 mm x 400 mm x 200mm
- Schneider Electric Spacial Series Grey 17U Galvanised Steel Chassis