- RS Stock No.:
- 236-2923
- Mfr. Part No.:
- NSYS3D101030P
- Brand:
- Schneider Electric
1 In stock for delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£1,114.95
(exc. VAT)
£1,337.94
(inc. VAT)
Units | Per unit |
1 + | £1,114.95 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 236-2923
- Mfr. Part No.:
- NSYS3D101030P
- Brand:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric has spacial S3D plain door enclosure without mounting plate having dimension H1000xW1000xD300 mm. The enclosure has 1 door and the colour of this compact enclosure is grey. The surface finish is done with the epoxy-polyester powder and material used for enclosure is steel.
IP degree of protection IP66 conforming to IEC 60529
Certifications UL, BV, DNV, GUL, GL, LR
Green Premium product
Pro-active compliance
IK degree of protection IK08 conforming to IEC 62262
Certifications UL, BV, DNV, GUL, GL, LR
Green Premium product
Pro-active compliance
IK degree of protection IK08 conforming to IEC 62262
Specifications
Attribute | Value |
---|---|
External Height | 1000 mm |
External Width | 1000 mm |
External Depth | 300mm |
Body Material | Steel |
IP Rating | IP66 |
Better World Verification | Green Premium |
Better World Product | Yes |
- RS Stock No.:
- 236-2923
- Mfr. Part No.:
- NSYS3D101030P
- Brand:
- Schneider Electric