RS PRO Steel Wall Box, IP66, 300 mm x 300 mm x 150mm

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
186-4502
Mfr. Part No.:
1864502
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

External Height

300 mm

External Width

300 mm

External Depth

150mm

Body Material

Steel

IP Rating

IP66

Gland Plate

Yes

Colour

Grey