Takachi Electric Industrial PFF, ABS Enclosure, IP40, 67.3mm x 22.5 mm x 124.3 mm
- RS Stock No.:
- 186-1866
- Mfr. Part No.:
- PFF10-2-7W
- Brand:
- Takachi Electric Industrial
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 186-1866
- Mfr. Part No.:
- PFF10-2-7W
- Brand:
- Takachi Electric Industrial
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| External Height | 22.5 mm | |
| External Width | 124.3 mm | |
| External Depth | 67.3mm | |
| Body Material | ABS | |
| IP Rating | IP40 | |
| Door Lock Type | Screw | |
| Colour | Off-White | |
| Series | PFF | |
| External Mounting Type | Wall | |
| Application | HUB, Wi-Fi Access Point, Wireless LAN | |
| Special Features | Equipped with Built-in Bosses for PCB Mounting, PF Plastic Case with Wall Mounting Flange Bottom Design | |
| Standards Met | UL94V-0 | |
| For Protection Of | HUB, Wireless LAN | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
External Height 22.5 mm | ||
External Width 124.3 mm | ||
External Depth 67.3mm | ||
Body Material ABS | ||
IP Rating IP40 | ||
Door Lock Type Screw | ||
Colour Off-White | ||
Series PFF | ||
External Mounting Type Wall | ||
Application HUB, Wi-Fi Access Point, Wireless LAN | ||
Special Features Equipped with Built-in Bosses for PCB Mounting, PF Plastic Case with Wall Mounting Flange Bottom Design | ||
Standards Met UL94V-0 | ||
For Protection Of HUB, Wireless LAN | ||
RoHS Status: Not Applicable
PF plastic case with wall mounting flange bottom design
Made of flame-resistant ABS and available in off-white colour
6 new sizes added for a total of 30 different sizes available for selection
Equipped with built-in bosses for PCB mounting
Suitable for Wi-Fi access point, wireless LAN, HUB, controller or other applications
Made of flame-resistant ABS and available in off-white colour
6 new sizes added for a total of 30 different sizes available for selection
Equipped with built-in bosses for PCB mounting
Suitable for Wi-Fi access point, wireless LAN, HUB, controller or other applications
