Bud AN Series Aluminium Wall Box, NEMA 1, NEMA 12, NEMA 13, NEMA 2, NEMA 4, NEMA 4X, 70.5 mm x 160 mm
- RS Stock No.:
- 113-5177
- Mfr. Part No.:
- AN-2823-B
- Brand:
- Bud
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 113-5177
- Mfr. Part No.:
- AN-2823-B
- Brand:
- Bud
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bud | |
| External Height | 70.5 mm | |
| External Width | 160 mm | |
| Body Material | Aluminium | |
| IP Rating | NEMA 1, NEMA 12, NEMA 13, NEMA 2, NEMA 4, NEMA 4X | |
| Colour | Black | |
| Series | AN | |
| Application | Electrical | |
| Internal Mounting Type | Screw | |
| Standards Met | RoHS | |
| Select all | ||
|---|---|---|
Brand Bud | ||
External Height 70.5 mm | ||
External Width 160 mm | ||
Body Material Aluminium | ||
IP Rating NEMA 1, NEMA 12, NEMA 13, NEMA 2, NEMA 4, NEMA 4X | ||
Colour Black | ||
Series AN | ||
Application Electrical | ||
Internal Mounting Type Screw | ||
Standards Met RoHS | ||
- COO (Country of Origin):
- US
