Rittal KL Series Steel Wall Box, IP66, 300 mm x 500 mm x 120mm
- RS Stock No.:
- 111-3721
- Mfr. Part No.:
- 1509510
- Brand:
- Rittal
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£62.44
(exc. VAT)
£74.93
(inc. VAT)
- RS Stock No.:
- 111-3721
- Mfr. Part No.:
- 1509510
- Brand:
- Rittal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| External Height | 300 mm | |
| External Width | 500 mm | |
| External Depth | 120mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | No | |
| Gland Plate | No | |
| Colour | Grey | |
| Series | KL | |
| External Mounting Type | Bracket | |
| Application | Electrical | |
| For Protection Of | Instrumentation | |
| Fixing Kit | No | |
| Internal Mounting Type | Mounting Bosses | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
External Height 300 mm | ||
External Width 500 mm | ||
External Depth 120mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate No | ||
Gland Plate No | ||
Colour Grey | ||
Series KL | ||
External Mounting Type Bracket | ||
Application Electrical | ||
For Protection Of Instrumentation | ||
Fixing Kit No | ||
Internal Mounting Type Mounting Bosses | ||
- COO (Country of Origin):
- DE
KL 1509.510 Junction Box
The KL series terminal boxes from Rittal are the perfect protection and safety barrier for electrical connections. These junction boxes are made from sheet steel and painted in a light grey RAL 7035 finish to withstand harsh environments. The folded protective front edge of the terminal box reinforces stability and prevents the ingress of dirt or water when opened. Mounting lugs within the terminal box allow it to be fitted with either terminal rails or a chassis plate depending on requirements. The KL series is available with or without a gland plates. making it much easier to access the cables within the junction box. All terminal boxes have a special feature, which is the quick release fastener making it much easier to access the cables within the box.
Features and Benefits
• Folded protective front edge reinforces stability and prevents the ingress of dirt or water when opened
• Mounting lugs for easy installation of DIN rail or chassis plate
• 1.25mm sheet steel enclosure
• Painted light grey RAL 7035 finish
• Cover with all round foam PU seal
• Dimensions (HxWxD) – 300 x 500 x 120mm
• IP66 to EN 60 529/10.91 Complies with NEMA 4
• Mounting lugs for easy installation of DIN rail or chassis plate
• 1.25mm sheet steel enclosure
• Painted light grey RAL 7035 finish
• Cover with all round foam PU seal
• Dimensions (HxWxD) – 300 x 500 x 120mm
• IP66 to EN 60 529/10.91 Complies with NEMA 4
Typical Application
Junctions Boxes are primarily used in building construction and are designed to provide protection to wiring circuits and electrical connections for easy access. Boxes are usually made from metal or heavy-duty plastic and in most situations can be used both indoor and outdoor due to water and impact resistance.
Typically junction boxes are used for:
• Connecting additional sockets to circuits
• Adding lighting points
• Extending circuits
• Electricity circuit repairs
Typically junction boxes are used for:
• Connecting additional sockets to circuits
• Adding lighting points
• Extending circuits
• Electricity circuit repairs
What's included in the box/set?
• Enclosure with cover
• Quick-release fastener including plastic bushes
• Sheet steel gland plates with seals and assembly parts
• Quick-release fastener including plastic bushes
• Sheet steel gland plates with seals and assembly parts

