Schneider Electric Thalassa PLD Series PET Wall Box, IP66, 850 mm x 465 mm x 320mm
- RS Stock No.:
- 176-286
- Mfr. Part No.:
- NSYPLD8500
- Brand:
- Schneider Electric
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 176-286
- Mfr. Part No.:
- NSYPLD8500
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 850 mm | |
| External Width | 465 mm | |
| External Depth | 320mm | |
| Body Material | PET | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | No | |
| Door Lock Type | Cylindrical | |
| Gland Plate | No | |
| Colour | Grey | |
| Series | Thalassa PLD | |
| External Mounting Type | Bracket | |
| Internal Mounting Type | Panel | |
| Fixing Kit | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 850 mm | ||
External Width 465 mm | ||
External Depth 320mm | ||
Body Material PET | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate No | ||
Door Lock Type Cylindrical | ||
Gland Plate No | ||
Colour Grey | ||
Series Thalassa PLD | ||
External Mounting Type Bracket | ||
Internal Mounting Type Panel | ||
Fixing Kit No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
