Case for HX400T
- RS Stock No.:
- 573-432
- Mfr. Part No.:
- CLC455
- Brand:
- Entel
Subtotal (1 unit)*
£21.92
(exc. VAT)
£26.30
(inc. VAT)
FREE delivery for orders over £50.00
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £21.92 |
*price indicative
- RS Stock No.:
- 573-432
- Mfr. Part No.:
- CLC455
- Brand:
- Entel
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Entel | |
| Accessory Type | Case | |
| Compatible Models | HX400T | |
| Compatible Brands | Entel | |
| Select all | ||
|---|---|---|
Brand Entel | ||
Accessory Type Case | ||
Compatible Models HX400T | ||
Compatible Brands Entel | ||
- COO (Country of Origin):
- KR
Entel HX446L PMR
Tough, compact and dependable, the HX446L licence free PMR446 is manufactured to MIL-STD 810C/D/E/F to withstand the everyday rigours of tough commercial use.
Compact, ergonomic design
Meets MIL-STD 810C/D/E/F specifications to withstand shock, vibration and corrosive effects of dust and moisture
License free PMR446 frequency
Environmental protection to IP55
255 channels
High visibility back-lit LCD
Standard and priority scan facility
1800mAh intelligent Li-Ion battery
Unique battery charge count feature
Flash upgradeable
Built-in VOX – 10 levels
Transmit time-out timer
Key lock
Low battery warning
Robust locking accessory socket
Personal attack alarm
Meets MIL-STD 810C/D/E/F specifications to withstand shock, vibration and corrosive effects of dust and moisture
License free PMR446 frequency
Environmental protection to IP55
255 channels
High visibility back-lit LCD
Standard and priority scan facility
1800mAh intelligent Li-Ion battery
Unique battery charge count feature
Flash upgradeable
Built-in VOX – 10 levels
Transmit time-out timer
Key lock
Low battery warning
Robust locking accessory socket
Personal attack alarm
Note
Supplied with a 9906 adapter which converts a UK plug standard BS 1363 to European Schuko CEE7/16 (The plug is 10 amp rated)
Light Industrial
The two-way radios in this range operate at a frequency of 446.00625 to 446.09375 Mhz.
Related links
- Motorola Walkie Talkie Accessories
- Adapter for QD Headsets
- Speaker for HT ATEX
- Lithium-Ion Battery for XT420 and XT460 Two-Way Radios
- Swivel Holster for XT420, XT460
- D Shaped Earpiece for Motorola TLKR Walkie Talkies
- Earpiece for CLS1110 Two-Way Radio CP110 Display On-Site Two-Way Radio, CP110 Portable Two-Way
- Replacement NiMH Battery for TLKR Series
