Lascar SP 400-EB Series Digital Voltmeter DC, LCD Display 37259-Digits ±0.1 %
- RS Stock No.:
- 867-3085
- Mfr. Part No.:
- SP 400-EB-G
- Brand:
- Lascar
Stock information currently inaccessible
- RS Stock No.:
- 867-3085
- Mfr. Part No.:
- SP 400-EB-G
- Brand:
- Lascar
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lascar | |
| Current Type | DC | |
| Number of Digits | 37259 | |
| Display Type | LCD | |
| Cutout Height | 21.3mm | |
| Cutout Width | 34mm | |
| Depth | 10mm | |
| Digit Height | 9.75 mm | |
| Meter Accuracy | ±0.1 % | |
| Analogue Effect | Digits Only | |
| Minimum Temperature | 0°C | |
| Meter Type | Electronic | |
| Maximum Temperature | 50°C | |
| Series | SP 400-EB | |
| Select all | ||
|---|---|---|
Brand Lascar | ||
Current Type DC | ||
Number of Digits 37259 | ||
Display Type LCD | ||
Cutout Height 21.3mm | ||
Cutout Width 34mm | ||
Depth 10mm | ||
Digit Height 9.75 mm | ||
Meter Accuracy ±0.1 % | ||
Analogue Effect Digits Only | ||
Minimum Temperature 0°C | ||
Meter Type Electronic | ||
Maximum Temperature 50°C | ||
Series SP 400-EB | ||
- COO (Country of Origin):
- CN
