Red Lion Digital Voltmeter DC, LCD Display 3.5-Digits ±0.1 %

Stock information currently inaccessible
RS Stock No.:
335-4394
Mfr. Part No.:
MDMV0120
Brand:
Red Lion
Find similar products by selecting one or more attributes.
Select all

Brand

Red Lion

Current Type

DC

Number of Digits

3.5

Display Type

LCD

Cutout Height

42.7mm

Cutout Width

23.6mm

Depth

14.2mm

Meter Accuracy

±0.1 %

Analogue Effect

Digits Only

Minimum Temperature

0°C

Meter Type

Voltmeter

Maximum Temperature

+70°C

RoHS Status: Not Applicable

COO (Country of Origin):
US