GILGEN Muller & Weigert Digital Voltmeter DC 3-Digits ±0.2 %
- RS Stock No.:
- 334-0985
- Mfr. Part No.:
- DPM24/96-2000S/230
- Brand:
- GILGEN Muller & Weigert
Image representative of range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£175.29
(exc. VAT)
£210.35
(inc. VAT)
- RS Stock No.:
- 334-0985
- Mfr. Part No.:
- DPM24/96-2000S/230
- Brand:
- GILGEN Muller & Weigert
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GILGEN Muller & Weigert | |
| Current Type | DC | |
| Number of Digits | 3 | |
| Cutout Height | 22.2mm | |
| Cutout Width | 92mm | |
| Meter Accuracy | ±0.2 % | |
| Analogue Effect | Digits Only | |
| Minimum Temperature | 0°C | |
| Meter Type | Voltmeter | |
| Maximum Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand GILGEN Muller & Weigert | ||
Current Type DC | ||
Number of Digits 3 | ||
Cutout Height 22.2mm | ||
Cutout Width 92mm | ||
Meter Accuracy ±0.2 % | ||
Analogue Effect Digits Only | ||
Minimum Temperature 0°C | ||
Meter Type Voltmeter | ||
Maximum Temperature +50°C | ||
- COO (Country of Origin):
- DE

