ABB VLM Series Analogue Voltmeter AC
- RS Stock No.:
- 225-6143
- Mfr. Part No.:
- 2CSM110220R1001 VLM1/500
- Brand:
- ABB
Stock information currently inaccessible
- RS Stock No.:
- 225-6143
- Mfr. Part No.:
- 2CSM110220R1001 VLM1/500
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Current Type | AC | |
| Cutout Height | 52.5mm | |
| Cutout Width | 85mm | |
| Series | VLM | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Current Type AC | ||
Cutout Height 52.5mm | ||
Cutout Width 85mm | ||
Series VLM | ||
The ABB VLM series analogue voltmeter for ac networks has measuring range from 0 to 500 V. It has accuracy of ±1.5 %.
Degree of protection IP20
DIN-rail mounting
Frequency 50 to 60 Hz
DIN-rail mounting
Frequency 50 to 60 Hz
