Sifam Tinsley Analogue Voltmeter DC ±1.5 %, 27 (Dia.) mm
- RS Stock No.:
- 196-8632
- Mfr. Part No.:
- IS 11025
- Brand:
- Sifam Tinsley
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 196-8632
- Mfr. Part No.:
- IS 11025
- Brand:
- Sifam Tinsley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam Tinsley | |
| Current Type | DC | |
| Cutout Height | 93mm | |
| Cutout Width | 124mm | |
| Depth | 30.2mm | |
| Meter Accuracy | ±1.5 % | |
| Minimum Temperature | -25°C | |
| Meter Type | Voltmeter | |
| Maximum Temperature | +55°C | |
| Select all | ||
|---|---|---|
Brand Sifam Tinsley | ||
Current Type DC | ||
Cutout Height 93mm | ||
Cutout Width 124mm | ||
Depth 30.2mm | ||
Meter Accuracy ±1.5 % | ||
Minimum Temperature -25°C | ||
Meter Type Voltmeter | ||
Maximum Temperature +55°C | ||
- COO (Country of Origin):
- GB
Standards
BS89, IEC51, EN60051
