Lascar Digital Voltmeter DC, LCD Display 3.5-Digits 0.1 %
- RS Stock No.:
- 106-4847
- Mfr. Part No.:
- DPM 600S
- Brand:
- Lascar
Image representative of range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£57.56
(exc. VAT)
£69.07
(inc. VAT)
- RS Stock No.:
- 106-4847
- Mfr. Part No.:
- DPM 600S
- Brand:
- Lascar
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lascar | |
| Current Type | DC | |
| Number of Digits | 3.5 | |
| Display Type | LCD | |
| Cutout Height | 32mm | |
| Cutout Width | 62mm | |
| Meter Accuracy | 0.1 % | |
| Analogue Effect | Digits Only | |
| Minimum Temperature | 0°C | |
| Maximum Temperature | +50°C | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Lascar | ||
Current Type DC | ||
Number of Digits 3.5 | ||
Display Type LCD | ||
Cutout Height 32mm | ||
Cutout Width 62mm | ||
Meter Accuracy 0.1 % | ||
Analogue Effect Digits Only | ||
Minimum Temperature 0°C | ||
Maximum Temperature +50°C | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- CN

