GILGEN Muller & Weigert Analogue Voltmeter AC Class 1.5, 45 x 45 mm
- RS Stock No.:
- 202-489
- Mfr. Part No.:
- 4850000000
- Brand:
- GILGEN Muller & Weigert
Stock information currently inaccessible
- RS Stock No.:
- 202-489
- Mfr. Part No.:
- 4850000000
- Brand:
- GILGEN Muller & Weigert
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GILGEN Muller & Weigert | |
| Current Type | AC | |
| Cutout Height | 45mm | |
| Cutout Width | 45mm | |
| Depth | 53mm | |
| Meter Accuracy | Class 1.5 | |
| Meter Type | Voltmeter | |
| Maximum Temperature | +23°C | |
| Measurement Range | 0 → 500V | |
| Select all | ||
|---|---|---|
Brand GILGEN Muller & Weigert | ||
Current Type AC | ||
Cutout Height 45mm | ||
Cutout Width 45mm | ||
Depth 53mm | ||
Meter Accuracy Class 1.5 | ||
Meter Type Voltmeter | ||
Maximum Temperature +23°C | ||
Measurement Range 0 → 500V | ||
- COO (Country of Origin):
- IN
