Texas Instruments TXB0101DRLT, Voltage Level Translator Voltage Level Translator 1 Bi-Directional, 6-Pin SOT-553

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
825-5447
Mfr. Part No.:
TXB0101DRLT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Mounting Type

Surface Mount

Package Type

SOT-553

Number of Elements per Chip

1

Output Type

3 State

Pin Count

6

Logic Function

Voltage Level Translator

Dimensions

1.7 x 1.3 x 0.55mm

Maximum Low Level Output Current

20µA

Maximum High Level Output Current

-20µA

Translation

Bi-Directional

Maximum Operating Supply Voltage

3.6 V, 5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.2 V, 1.65 V

Minimum Operating Temperature

-40 °C