Gossen Metrawatt PROFISAFE 690B, LCD Voltage Indicator, 690V ac/dc, Continuity Check, Battery Powered, CAT III 690 V,
- RS Stock No.:
- 901-1188
- Mfr. Part No.:
- M630H
- Brand:
- Gossen Metrawatt
Stock information currently inaccessible
- RS Stock No.:
- 901-1188
- Mfr. Part No.:
- M630H
- Brand:
- Gossen Metrawatt
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gossen Metrawatt | |
| Maximum Voltage | 690V ac/dc | |
| Continuity Check | Yes | |
| Safety Category | CAT III 690 V, CAT IV 600 V | |
| Display Type | LCD | |
| IP Rating | IP65 | |
| Battery Type | Lithium | |
| Power Source | Battery | |
| Dimensions | 231 x 48 x 37mm | |
| Weight | 170g | |
| Height | 37mm | |
| Length | 231mm | |
| Maximum Operating Temperature | +45°C | |
| Safety Category Level | CAT III, CAT IV | |
| Safety Category Voltage | 600 V, 690 V | |
| Minimum Operating Temperature | -15°C | |
| Width | 48mm | |
| Model Number p | PROFISAFE 690B | |
| Select all | ||
|---|---|---|
Brand Gossen Metrawatt | ||
Maximum Voltage 690V ac/dc | ||
Continuity Check Yes | ||
Safety Category CAT III 690 V, CAT IV 600 V | ||
Display Type LCD | ||
IP Rating IP65 | ||
Battery Type Lithium | ||
Power Source Battery | ||
Dimensions 231 x 48 x 37mm | ||
Weight 170g | ||
Height 37mm | ||
Length 231mm | ||
Maximum Operating Temperature +45°C | ||
Safety Category Level CAT III, CAT IV | ||
Safety Category Voltage 600 V, 690 V | ||
Minimum Operating Temperature -15°C | ||
Width 48mm | ||
Model Number p PROFISAFE 690B | ||
- COO (Country of Origin):
- DE
