Weidmuller MASTER-CHECK 3.2, LED Voltage Indicator, 400V ac/dc, Continuity Check, Battery Powered

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Calibration Options:

RS Stock No.:
768-8720
Mfr. Part No.:
MASTER CHECK -9918880000
Brand:
Weidmuller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmuller

Maximum Voltage

400V ac/dc

Continuity Check

Yes

Display Type

LED

IP Rating

IP50

Battery Type

AAA

Power Source

Battery

Dimensions

265 x 55 x 34mm

Weight

135g

Height

34mm

Length

265mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-10°C

Model Number p

MASTER-CHECK 3.2

Width

55mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy