Weidmuller MULTI-CHECK 5.2, LCD Voltage Indicator, 500V ac/dc, Continuity Check, Battery Powered

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
768-8714
Mfr. Part No.:
Multi Check 2MM -9201570000
Brand:
Weidmuller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmuller

Maximum Voltage

500V ac/dc

Continuity Check

Yes

Display Type

LCD

IP Rating

IP50

Battery Type

AAA

Power Source

Battery

Dimensions

225 x 58 x 33mm

Weight

142g

Height

33mm

Length

225mm

Maximum Operating Temperature

+55°C

Model Number p

MULTI-CHECK 5.2

Minimum Operating Temperature

-10°C

Width

58mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy