Weidmuller DIGI-CHECK 5.2, LCD Voltage Indicator, 690V ac/dc, Continuity Check, Battery Powered
- RS Stock No.:
- 768-8701
- Mfr. Part No.:
- Digi Check Pro 2MM -9201580000
- Brand:
- Weidmuller
Stock information currently inaccessible
- RS Stock No.:
- 768-8701
- Mfr. Part No.:
- Digi Check Pro 2MM -9201580000
- Brand:
- Weidmuller
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmuller | |
| Maximum Voltage | 690V ac/dc | |
| Continuity Check | Yes | |
| Display Type | LCD | |
| RCD Trip Test | Yes | |
| IP Rating | IP50 | |
| Battery Type | 9V | |
| Power Source | Battery | |
| Dimensions | 230 x 68 x 41mm | |
| Weight | 162g | |
| Height | 41mm | |
| Length | 230mm | |
| Maximum Operating Temperature | +55°C | |
| Model Number p | DIGI-CHECK 5.2 | |
| Width | 68mm | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Weidmuller | ||
Maximum Voltage 690V ac/dc | ||
Continuity Check Yes | ||
Display Type LCD | ||
RCD Trip Test Yes | ||
IP Rating IP50 | ||
Battery Type 9V | ||
Power Source Battery | ||
Dimensions 230 x 68 x 41mm | ||
Weight 162g | ||
Height 41mm | ||
Length 230mm | ||
Maximum Operating Temperature +55°C | ||
Model Number p DIGI-CHECK 5.2 | ||
Width 68mm | ||
Minimum Operating Temperature -10°C | ||
- COO (Country of Origin):
- RO
