Weidmuller MASTER-CHECK 3.2, LED Voltage Indicator, 400V ac/dc, Continuity Check, Battery Powered With RS Calibration
- RS Stock No.:
- 766-3683
- Mfr. Part No.:
- MASTER CHECK -9918880000
- Brand:
- Weidmuller
Stock information currently inaccessible
- RS Stock No.:
- 766-3683
- Mfr. Part No.:
- MASTER CHECK -9918880000
- Brand:
- Weidmuller
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmuller | |
| Maximum Voltage | 400V ac/dc | |
| Continuity Check | Yes | |
| Display Type | LED | |
| IP Rating | IP50 | |
| Battery Type | AAA | |
| Calibrated | RSCAL | |
| Power Source | Battery | |
| Dimensions | 265 x 55 x 34mm | |
| Weight | 135g | |
| Height | 34mm | |
| Length | 265mm | |
| Maximum Operating Temperature | +55°C | |
| Width | 55mm | |
| Model Number p | MASTER-CHECK 3.2 | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Weidmuller | ||
Maximum Voltage 400V ac/dc | ||
Continuity Check Yes | ||
Display Type LED | ||
IP Rating IP50 | ||
Battery Type AAA | ||
Calibrated RSCAL | ||
Power Source Battery | ||
Dimensions 265 x 55 x 34mm | ||
Weight 135g | ||
Height 34mm | ||
Length 265mm | ||
Maximum Operating Temperature +55°C | ||
Width 55mm | ||
Model Number p MASTER-CHECK 3.2 | ||
Minimum Operating Temperature -10°C | ||
- COO (Country of Origin):
- RO
