Martindale RSVI13700/G, LED Voltage Indicator, 600V ac/dc, Mains Powered, CAT III 1000 V, CAT IV 600 V With RS
- RS Stock No.:
- 716-1070
- Mfr. Part No.:
- VI13700/2
- Brand:
- Martindale
Stock information currently inaccessible
- RS Stock No.:
- 716-1070
- Mfr. Part No.:
- VI13700/2
- Brand:
- Martindale
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Martindale | |
| Maximum Voltage | 600V ac/dc | |
| Safety Category | CAT III 1000 V, CAT IV 600 V | |
| Display Type | LED | |
| IP Rating | IP54 | |
| Calibrated | RSCAL | |
| Power Source | Mains | |
| Dimensions | 67 x 27 x 205mm | |
| Weight | 130g | |
| Height | 205mm | |
| Length | 67mm | |
| Maximum Operating Temperature | +55°C | |
| Safety Category Voltage | 1000 V, 600 V | |
| Safety Category Level | CAT III, CAT IV | |
| Model Number p | RSVI13700/G | |
| Width | 27mm | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Martindale | ||
Maximum Voltage 600V ac/dc | ||
Safety Category CAT III 1000 V, CAT IV 600 V | ||
Display Type LED | ||
IP Rating IP54 | ||
Calibrated RSCAL | ||
Power Source Mains | ||
Dimensions 67 x 27 x 205mm | ||
Weight 130g | ||
Height 205mm | ||
Length 67mm | ||
Maximum Operating Temperature +55°C | ||
Safety Category Voltage 1000 V, 600 V | ||
Safety Category Level CAT III, CAT IV | ||
Model Number p RSVI13700/G | ||
Width 27mm | ||
Minimum Operating Temperature -10°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
