Weidmuller 9201580000, LCD Voltage Indicator, 690V ac/dc, Continuity Check, Battery Powered
- RS Stock No.:
- 410-0081
- Mfr. Part No.:
- 9201580000
- Brand:
- Weidmuller
Discontinued
- RS Stock No.:
- 410-0081
- Mfr. Part No.:
- 9201580000
- Brand:
- Weidmuller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmuller | |
| Maximum Voltage | 690V ac/dc | |
| Continuity Check | Yes | |
| Display Type | LCD | |
| RCD Trip Test | Yes | |
| IP Rating | IP50 | |
| Battery Type | 9V | |
| Power Source | Battery | |
| Weight | 162g | |
| Maximum Operating Temperature | +55°C | |
| Model Number p | 9201580000 | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Weidmuller | ||
Maximum Voltage 690V ac/dc | ||
Continuity Check Yes | ||
Display Type LCD | ||
RCD Trip Test Yes | ||
IP Rating IP50 | ||
Battery Type 9V | ||
Power Source Battery | ||
Weight 162g | ||
Maximum Operating Temperature +55°C | ||
Model Number p 9201580000 | ||
Minimum Operating Temperature -10°C | ||
RoHS Status: Not Applicable
Digi Check Pro Voltage Testers
The main function of the voltage tester is to establish if voltage is present. A 2-pole voltage tester is the only approved testing instrument that fulfils the requirements of work protection regulations.
LCD Voltage display
Approved to VDE standards
High peak voltage strength
IP65
Lead length: 1m
Probe length: 260mm
Approved to VDE standards
High peak voltage strength
IP65
Lead length: 1m
Probe length: 260mm
Approvals
EN/IEC 61243-3 :2010-10 (VDE 0682 part 401)
Weidmuller Two Pole Voltage Testers
