Chauvin Arnoux P06230203, LED Voltage tester, 690V ac, CAT III 600V

Stock information currently inaccessible
RS Stock No.:
225-8944
Mfr. Part No.:
P06230203
Brand:
Chauvin Arnoux
Find similar products by selecting one or more attributes.
Select all

Brand

Chauvin Arnoux

Maximum Voltage

690V ac

Safety Category

CAT III 600V

Display Type

LED

Model Number p

P06230203

COO (Country of Origin):
CN
The Multimetrix VT 14 voltage tester is a simple tester for testing voltage from 12 V to 690 V. The voltage display is via 7 diodes and the polarity display by "+" and "- LEDs.

Voltage detection: 12V ≤ U ≤ 690V
Frequency: 0 and 50/60Hz
Maximum voltage in relation to the earth: 600V
Permitted overload: 1000Vrms for 30 seconds
Consumption: variable depending on the voltage 125μA at 50V and 1.7mA at 690V
Impedance: 400kΩ
Response time: < 0.5 seconds
Duration of test: unlimited for U ≤ 690Vrms.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy