Fluke T150, LCD Voltage Indicator, 690V ac/dc, Continuity Check, Battery Powered, CAT III 690 V, CAT IV 600 V

Stock information currently inaccessible
RS Stock No.:
174-4203
Mfr. Part No.:
FLUKE-T150/H15
Brand:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Maximum Voltage

690V ac/dc

Continuity Check

Yes

Safety Category

CAT III 690 V, CAT IV 600 V

Display Type

LCD

RCD Trip Test

Yes

IP Rating

IP64

Battery Type

2 x AAA

Power Source

Battery

Dimensions

260 x 70 x 38mm

Weight

280g

Height

38mm

Length

260mm

Maximum Operating Temperature

+45°C

Safety Category Voltage

600 V, 690 V

Width

70mm

Safety Category Level

CAT III, CAT IV

Model Number p

T150

Minimum Operating Temperature

-15°C

COO (Country of Origin):
RO
This kit includes the Fluke T150 Voltage Indicator and the Fluke H15 holster

Fluke's family of Two-Pole Voltage Testers are built with state-of-the-art measurement and safety technology, these testers offer everything you expect from Fluke, and a little bit more.

Features and Benefits


The Fluke two-pole testers are now more rugged and easier to use than ever before.

Fast test results the way you need them, with large, easy-to-use buttons, bright backlights, and clear audible and physical indicators designed for any work situation.

Rugged, high-quality construction is built to last. This includes a heavy duty molded case, a thicker cord with wear indicator, sturdy battery case, and well-fitting and durable probe protector.

Enhanced ergonomic design feels good in your hand, is easy to use (even with gloves on) and quick, secure probe docking.

Backlit graduated scale and backlit indicators

Audio on/off for testing in quiet areas.

Low battery indicator

Detects voltage even with discharged batteries

Improved probe docking for secure storage