Gossen Metrawatt M611G, LED Voltage Tester, 1000V ac Continuity Check, Battery Powered CAT II, CAT III, CAT IV, RSCAL,
- RS Stock No.:
- 889-221
- Mfr. Part No.:
- M611G
- Brand:
- Gossen Metrawatt
Subtotal (1 unit)*
£114.44
(exc. VAT)
£137.33
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 24 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £114.44 |
*price indicative
- RS Stock No.:
- 889-221
- Mfr. Part No.:
- M611G
- Brand:
- Gossen Metrawatt
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gossen Metrawatt | |
| Product Type | Voltage Tester | |
| Continuity Check | Yes | |
| Display Type | LED | |
| RCD Trip Test | Yes | |
| IP Rating | IP64 | |
| Battery Type | IEC AAA | |
| Power Source | Battery | |
| Weight | 275g | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 50°C | |
| Maximum Voltage | 1000V ac | |
| Width | 75mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | 2014/35/EU, 2014/30/EU, DIN EN IEC 61326-1, DIN EN IEC 61243-3 | |
| Height | 35mm | |
| Length | 280mm | |
| Model Number | M611G | |
| Calibrated | RSCAL | |
| Safety Category Level | CAT II, CAT III, CAT IV | |
| Safety Category Voltage | 1000V ac | |
| Select all | ||
|---|---|---|
Brand Gossen Metrawatt | ||
Product Type Voltage Tester | ||
Continuity Check Yes | ||
Display Type LED | ||
RCD Trip Test Yes | ||
IP Rating IP64 | ||
Battery Type IEC AAA | ||
Power Source Battery | ||
Weight 275g | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 50°C | ||
Maximum Voltage 1000V ac | ||
Width 75mm | ||
Hazardous Area Certification No | ||
Standards/Approvals 2014/35/EU, 2014/30/EU, DIN EN IEC 61326-1, DIN EN IEC 61243-3 | ||
Height 35mm | ||
Length 280mm | ||
Model Number M611G | ||
Calibrated RSCAL | ||
Safety Category Level CAT II, CAT III, CAT IV | ||
Safety Category Voltage 1000V ac | ||
- COO (Country of Origin):
- CN
Gossen-Metrawatt Voltage Tester, 1000V ac Safety Category Voltage, IP64 - M611G
This voltage tester is a battery-powered diagnostic tool designed for electrical measurement and verification in demanding field conditions. It provides Visual indication via an LED display and supports essential tests such as RCD trip and continuity checks while operating across a wide ambient temperature range. The instrument is intended for use where daily portable electrical testing and safety verification are required.
Features and Benefits:
• 1000Vac safety rating enables high-voltage verification
• LED display provides clear status indication
• Battery operation allows untethered field use
• IP64 ingress protection resists dust and water spray
• RCD trip and continuity checks support functional testing
• LED display provides clear status indication
• Battery operation allows untethered field use
• IP64 ingress protection resists dust and water spray
• RCD trip and continuity checks support functional testing
Applications
• Suitable for on-site electrical safety inspections
• Ideal for maintenance of distribution boards and circuits
• Used with portable test procedures in industrial environments
• Can be used for verification during commissioning and fault-finding
• Suitable for use across varied ambient temperature ranges
• Ideal for maintenance of distribution boards and circuits
• Used with portable test procedures in industrial environments
• Can be used for verification during commissioning and fault-finding
• Suitable for use across varied ambient temperature ranges
What power source does it use?
It runs on IEC AAA batteries which permit portable operation.
Which safety categories does it support?
It meets CAT II, CAT III and CAT IV levels for varied installation environments.
What environmental conditions can it operate within?
It functions between -15°C and 50°C and has IP64 protection against dust and water spray.
What measurements and tests are available?
It performs voltage checks up to 1000Vac, continuity verification and RCD trip testing.
How Compact and transportable is the instrument?
The unit weighs 275 g and is shaped for handheld portability with a length of 280 mm, width of 75 mm and height of 35 mm.
Related links
- Gossen Metrawatt M611G 1000V ac Continuity Check M611G
- Gossen Metrawatt M611H 1000V ac Continuity Check M611H
- Megger TPT420 LED Voltage Tester Battery Powered CAT IV 1013-189
- Wiha 1000V ac Continuity Check 45216
- Megger TPT420 LED Voltage Tester Battery Powered CAT IV, 1013-189
- Megger TPT420 LED Voltage Tester Battery Powered CAT IV 1013-189
- Gossen Metrawatt DUSPOL expert 1000 1000V ac/dc Continuity Check CAT IV,
- Wiha 1000V ac Continuity Check RSCAL, 45217



