Martindale RSVI13700/G, LED Voltage Indicator, 600V ac/dc, Mains Powered, CAT III 1000 V, CAT IV 600 V

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£73.45

(exc. VAT)

£88.14

(inc. VAT)

Calibration Options:

RS Stock No.:
254-314
Mfr. Part No.:
RSVI13700/G
Brand:
Martindale
Find similar products by selecting one or more attributes.
Select all

Brand

Martindale

Maximum Voltage

600V ac/dc

Safety Category

CAT III 1000 V, CAT IV 600 V

Display Type

LED

IP Rating

IP54

Power Source

Mains

Dimensions

67 x 27 x 205mm

Weight

130g

Height

205mm

Length

67mm

Maximum Operating Temperature

+55°C

Safety Category Level

CAT III, CAT IV

Model Number p

RSVI13700/G

Minimum Operating Temperature

-10°C

Safety Category Voltage

1000 V, 600 V

Width

27mm

RoHS Status: Not Applicable

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy