Maxim Integrated Voltage Supervisor 3.3V max. 8-Pin SOIC, DS1706LESA+
- RS Stock No.:
- 923-7620
- Mfr. Part No.:
- DS1706LESA+
- Brand:
- Maxim Integrated
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Tube of 100)
£5.332
(exc. VAT)
£6.398
(inc. VAT)
- RS Stock No.:
- 923-7620
- Mfr. Part No.:
- DS1706LESA+
- Brand:
- Maxim Integrated
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Voltage Supervisor Type | Microprocessor Reset Monitor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | Yes | |
| Manual Reset | Yes | |
| Maximum Reset Threshold Voltage | 3.3V | |
| Minimum Reset Threshold Voltage | 2.5V | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 5 x 4 x 1.5mm | |
| Maximum Monitored Voltage | 5.25V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Monitored Voltage | 4.75V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 1.2 V | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Voltage Supervisor Type Microprocessor Reset Monitor | ||
Number of Supervisors 1 | ||
Watchdog Timer Yes | ||
Manual Reset Yes | ||
Maximum Reset Threshold Voltage 3.3V | ||
Minimum Reset Threshold Voltage 2.5V | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 5 x 4 x 1.5mm | ||
Maximum Monitored Voltage 5.25V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Monitored Voltage 4.75V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 1.2 V | ||
- COO (Country of Origin):
- US

