Microchip Voltage Supervisor 0.4V max. 8-Pin TDFN, MIC2793LH-04VMT-T5
- RS Stock No.:
- 911-3281
- Mfr. Part No.:
- MIC2793LH-04VMT-T5
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 911-3281
- Mfr. Part No.:
- MIC2793LH-04VMT-T5
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Voltage Supervisor Type | Voltage Monitor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | Yes | |
| Maximum Reset Threshold Voltage | 0.4V | |
| Mounting Type | Surface Mount | |
| Package Type | TDFN | |
| Pin Count | 8 | |
| Dimensions | 2 x 2 x 0.5mm | |
| Maximum Monitored Voltage | 5.5V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Monitored Voltage | 0.4V | |
| Minimum Operating Supply Voltage | 1.5 V | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Voltage Supervisor Type Voltage Monitor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset Yes | ||
Maximum Reset Threshold Voltage 0.4V | ||
Mounting Type Surface Mount | ||
Package Type TDFN | ||
Pin Count 8 | ||
Dimensions 2 x 2 x 0.5mm | ||
Maximum Monitored Voltage 5.5V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Monitored Voltage 0.4V | ||
Minimum Operating Supply Voltage 1.5 V | ||
