Texas Instruments Voltage Monitor 3.37V max. 6-Pin SOT-23, TPS3702AX33DDCT
- RS Stock No.:
- 900-9823
- Mfr. Part No.:
- TPS3702AX33DDCT
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 pack of 5 units)*
£9.24
(exc. VAT)
£11.09
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 10 | £1.848 | £9.24 |
| 15 - 25 | £1.458 | £7.29 |
| 30 - 95 | £1.312 | £6.56 |
| 100 - 245 | £1.162 | £5.81 |
| 250 + | £1.116 | £5.58 |
*price indicative
- RS Stock No.:
- 900-9823
- Mfr. Part No.:
- TPS3702AX33DDCT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Voltage Supervisor Type | Overvoltage Monitor, Undervoltage Monitor | |
| Number of Supervisors | 1 | |
| Maximum Reset Threshold Voltage | 3.37V | |
| Minimum Reset Threshold Voltage | 3.1V | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 6 | |
| Dimensions | 1.75 x 2.75 x 1mm | |
| Maximum Monitored Voltage | 3.3V | |
| Maximum Operating Supply Voltage | 18 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 2 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Voltage Supervisor Type Overvoltage Monitor, Undervoltage Monitor | ||
Number of Supervisors 1 | ||
Maximum Reset Threshold Voltage 3.37V | ||
Minimum Reset Threshold Voltage 3.1V | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 6 | ||
Dimensions 1.75 x 2.75 x 1mm | ||
Maximum Monitored Voltage 3.3V | ||
Maximum Operating Supply Voltage 18 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 2 V | ||
Minimum Operating Temperature -40 °C | ||
