Analog Devices Quad Voltage Supervisor 3.135V max. 16-Pin SSOP, LTC2901-1IGN#PBF
- RS Stock No.:
- 884-2657
- Mfr. Part No.:
- LTC2901-1IGN#PBF
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 884-2657
- Mfr. Part No.:
- LTC2901-1IGN#PBF
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Voltage Supervisor Type | Programmable Quad Supply Monitor | |
| Number of Supervisors | 4 | |
| Watchdog Timer | Yes | |
| Maximum Reset Threshold Voltage | 3.135V | |
| Minimum Reset Threshold Voltage | 3.036V | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Pin Count | 16 | |
| Dimensions | 5 x 4 x 1.5mm | |
| Maximum Monitored Voltage | 3.3V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 1 V | |
| Minimum Monitored Voltage | 1.8V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Voltage Supervisor Type Programmable Quad Supply Monitor | ||
Number of Supervisors 4 | ||
Watchdog Timer Yes | ||
Maximum Reset Threshold Voltage 3.135V | ||
Minimum Reset Threshold Voltage 3.036V | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 16 | ||
Dimensions 5 x 4 x 1.5mm | ||
Maximum Monitored Voltage 3.3V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 1 V | ||
Minimum Monitored Voltage 1.8V | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- MY
