Linear Technology Voltage Monitor 4.75V max. 12-Pin DFN, LTC2930CDD#PBF

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
851-4673
Mfr. Part No.:
LTC2930CDD#PBF
Brand:
Linear Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Linear Technology

Voltage Supervisor Type

Voltage Supply Monitor

Number of Supervisors

1

Manual Reset

Yes

Maximum Reset Threshold Voltage

4.75V

Minimum Reset Threshold Voltage

1.38V

Mounting Type

Surface Mount

Package Type

DFN

Pin Count

12

Dimensions

3 x 3 x 0.7mm

Maximum Monitored Voltage

1.5 V, 1.8 V, 2.5 V, 3 V, 3.3 V, 5 V

Maximum Operating Supply Voltage

7 V

Minimum Operating Temperature

0 °C

Minimum Operating Supply Voltage

-0.3 V

Maximum Operating Temperature

+70 °C

COO (Country of Origin):
MY