Analog Devices Voltage Supervisor 4-Pin SOT-143, ADM811RARTZ-REEL7
- RS Stock No.:
- 850-7925
- Mfr. Part No.:
- ADM811RARTZ-REEL7
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 850-7925
- Mfr. Part No.:
- ADM811RARTZ-REEL7
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Analog Devices | |
Number of Supervisors | 1 | |
Manual Reset | Yes | |
Output Driver | Active Low, Push-Pull | |
Mounting Type | Surface Mount | |
Maximum Reset Active Time | 560ms | |
Package Type | SOT-143 | |
Pin Count | 4 | |
Dimensions | 3.04 x 1.4 x 1.07mm | |
Maximum Monitored Voltage | 2.7V | |
Maximum Operating Supply Voltage | 5.5 V | |
Minimum Monitored Voltage | 2.63V | |
Minimum Operating Supply Voltage | 1 V | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -40 °C | |
Select all | ||
---|---|---|
Brand Analog Devices | ||
Number of Supervisors 1 | ||
Manual Reset Yes | ||
Output Driver Active Low, Push-Pull | ||
Mounting Type Surface Mount | ||
Maximum Reset Active Time 560ms | ||
Package Type SOT-143 | ||
Pin Count 4 | ||
Dimensions 3.04 x 1.4 x 1.07mm | ||
Maximum Monitored Voltage 2.7V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Monitored Voltage 2.63V | ||
Minimum Operating Supply Voltage 1 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- MY
Microprocessor Supervisory & Reset Circuits, Analog Devices
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit