DiodesZetex Voltage Supervisor 4.7V max. 3-Pin SOT-23, APX803-46SAG-7
- RS Stock No.:
- 828-7652
- Mfr. Part No.:
- APX803-46SAG-7
- Brand:
- DiodesZetex
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Tape of 50)
£0.064
(exc. VAT)
£0.077
(inc. VAT)
- RS Stock No.:
- 828-7652
- Mfr. Part No.:
- APX803-46SAG-7
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Voltage Supervisor Type | Microcontroller Reset Monitor | |
| Number of Supervisors | 1 | |
| Manual Reset | Yes | |
| Maximum Reset Threshold Voltage | 4.7V | |
| Minimum Reset Threshold Voltage | 4.56V | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Dimensions | 3 x 1.4 x 1mm | |
| Maximum Monitored Voltage | 5V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Monitored Voltage | 2.5V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 1.1 V | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Voltage Supervisor Type Microcontroller Reset Monitor | ||
Number of Supervisors 1 | ||
Manual Reset Yes | ||
Maximum Reset Threshold Voltage 4.7V | ||
Minimum Reset Threshold Voltage 4.56V | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Dimensions 3 x 1.4 x 1mm | ||
Maximum Monitored Voltage 5V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Monitored Voltage 2.5V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 1.1 V | ||
