Microchip Voltage Supervisor 3-Pin SC-70, MCP121T-195I/LB
- RS Stock No.:
- 823-0600
- Mfr. Part No.:
- MCP121T-195I/LB
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 823-0600
- Mfr. Part No.:
- MCP121T-195I/LB
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Voltage Supervisor Type | Micropower | |
| Number of Supervisors | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SC-70 | |
| Pin Count | 3 | |
| Dimensions | 2.25 x 1.35 x 1mm | |
| Maximum Monitored Voltage | 1.9V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Supply Voltage | 1 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Voltage Supervisor Type Micropower | ||
Number of Supervisors 1 | ||
Mounting Type Surface Mount | ||
Package Type SC-70 | ||
Pin Count 3 | ||
Dimensions 2.25 x 1.35 x 1mm | ||
Maximum Monitored Voltage 1.9V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Supply Voltage 1 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
