Analog Devices Voltage Controller 0.95V max. 6-Pin TSOT-23, LTC1696ES6#TRMPBF
- RS Stock No.:
- 823-0173
- Mfr. Part No.:
- LTC1696ES6#TRMPBF
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 823-0173
- Mfr. Part No.:
- LTC1696ES6#TRMPBF
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Voltage Supervisor Type | Overvoltage Protection | |
| Number of Supervisors | 1 | |
| Maximum Reset Threshold Voltage | 0.95V | |
| Minimum Reset Threshold Voltage | 0.78V | |
| Mounting Type | Surface Mount | |
| Package Type | TSOT-23 | |
| Pin Count | 6 | |
| Dimensions | 3.1 x 1.75 x 0.9mm | |
| Maximum Monitored Voltage | 24V | |
| Maximum Operating Supply Voltage | 27 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Minimum Monitored Voltage | 0.8V | |
Select all | ||
|---|---|---|
Brand Analog Devices | ||
Voltage Supervisor Type Overvoltage Protection | ||
Number of Supervisors 1 | ||
Maximum Reset Threshold Voltage 0.95V | ||
Minimum Reset Threshold Voltage 0.78V | ||
Mounting Type Surface Mount | ||
Package Type TSOT-23 | ||
Pin Count 6 | ||
Dimensions 3.1 x 1.75 x 0.9mm | ||
Maximum Monitored Voltage 24V | ||
Maximum Operating Supply Voltage 27 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 2.7 V | ||
Minimum Monitored Voltage 0.8V | ||
Microprocessor Supervisory & Reset Circuits, Linear Technology
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
The Linear Technology series also offers front end protection with their Overcurrent/Overvoltage Protection, Circuit Breaker ICs and High Voltage Surge Stoppers. Supply monitors offer a guaranteed RESET signal down to a low supply voltage as well as accuracy, tolerances and adjustable thresholds.
Many applications for the Microprocessor Supervisory & Reset Circuits include DC/DC converter functionality, digital power management, systems monitor and control, automotive, avionic (DO-160 and MIL-STD1275 standards) and Industrial applications.
The Linear Technology series also offers front end protection with their Overcurrent/Overvoltage Protection, Circuit Breaker ICs and High Voltage Surge Stoppers. Supply monitors offer a guaranteed RESET signal down to a low supply voltage as well as accuracy, tolerances and adjustable thresholds.
Many applications for the Microprocessor Supervisory & Reset Circuits include DC/DC converter functionality, digital power management, systems monitor and control, automotive, avionic (DO-160 and MIL-STD1275 standards) and Industrial applications.
Supply Voltage Detector
Supply Voltage Monitor/Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Controllers/Monitors
PMBus Digital Power Supply Managers
Supply Voltage Monitor/Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Controllers/Monitors
PMBus Digital Power Supply Managers
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
