Analog Devices Quad Voltage Supervisor 4.75V max. 10-Pin MSOP, LTC2900-1CMS#PBF
- RS Stock No.:
- 823-0063
- Mfr. Part No.:
- LTC2900-1CMS#PBF
- Brand:
- Analog Devices
Bulk discount available
Subtotal (1 pack of 2 units)*
£11.35
(exc. VAT)
£13.62
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 24 | £5.675 | £11.35 |
| 26 + | £3.765 | £7.53 |
*price indicative
- RS Stock No.:
- 823-0063
- Mfr. Part No.:
- LTC2900-1CMS#PBF
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Voltage Supervisor Type | Programmable Quad Supply Monitor | |
| Number of Supervisors | 4 | |
| Manual Reset | Yes | |
| Maximum Reset Threshold Voltage | 4.75V | |
| Minimum Reset Threshold Voltage | 3.036V | |
| Mounting Type | Surface Mount | |
| Package Type | MSOP | |
| Pin Count | 10 | |
| Dimensions | 3 x 3 x 0.86mm | |
| Maximum Monitored Voltage | 12V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Monitored Voltage | -5.2V | |
| Minimum Operating Supply Voltage | 3.3 (Vcc) V | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Voltage Supervisor Type Programmable Quad Supply Monitor | ||
Number of Supervisors 4 | ||
Manual Reset Yes | ||
Maximum Reset Threshold Voltage 4.75V | ||
Minimum Reset Threshold Voltage 3.036V | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Pin Count 10 | ||
Dimensions 3 x 3 x 0.86mm | ||
Maximum Monitored Voltage 12V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Monitored Voltage -5.2V | ||
Minimum Operating Supply Voltage 3.3 (Vcc) V | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
