Analog Devices Voltage Supervisor 0.64V max. 6-Pin SC-70, ADM1086AKSZ-REEL7
- RS Stock No.:
- 819-7121
- Mfr. Part No.:
- ADM1086AKSZ-REEL7
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 819-7121
- Mfr. Part No.:
- ADM1086AKSZ-REEL7
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Voltage Supervisor Type | Power Supply Monitor | |
| Number of Supervisors | 1 | |
| Maximum Reset Threshold Voltage | 0.64V | |
| Minimum Reset Threshold Voltage | 0.56V | |
| Mounting Type | Surface Mount | |
| Package Type | SC-70 | |
| Pin Count | 6 | |
| Dimensions | 2.2 x 1.35 x 1mm | |
| Maximum Monitored Voltage | 22V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Monitored Voltage | 0.6V | |
| Minimum Operating Supply Voltage | 2.25 V | |
Select all | ||
|---|---|---|
Brand Analog Devices | ||
Voltage Supervisor Type Power Supply Monitor | ||
Number of Supervisors 1 | ||
Maximum Reset Threshold Voltage 0.64V | ||
Minimum Reset Threshold Voltage 0.56V | ||
Mounting Type Surface Mount | ||
Package Type SC-70 | ||
Pin Count 6 | ||
Dimensions 2.2 x 1.35 x 1mm | ||
Maximum Monitored Voltage 22V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Minimum Monitored Voltage 0.6V | ||
Minimum Operating Supply Voltage 2.25 V | ||
Analogue Sequencers, Analog Devices
Analogue and Digital Sequencers, Analog Devices
Analogue and digitally programmable power supply sequencers solve power supply requirements. Analogue Sequencers control the functionality of power-on and power-down sequencing for voltage regulator banks. Digital Sequencers offer total power management platform for monitoring, measuring, sequencing, and margining of many voltages.
