Microchip Voltage Supervisor 5-Pin SOT-23, MCP1320T-29FE/OT

Unavailable
RS will no longer stock this product.
RS Stock No.:
819-5513
Mfr. Part No.:
MCP1320T-29FE/OT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Number of Supervisors

1

Watchdog Timer

Yes

Manual Reset

Yes

Output Driver

Active High, Active Low, Push-Pull

Maximum Reset Active Time

2240ms

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Dimensions

3.1 x 1.8 x 1.3mm

Maximum Monitored Voltage

2.97V

Maximum Operating Supply Voltage

5.5 V

Minimum Monitored Voltage

2.9V

Minimum Operating Supply Voltage

1 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
US