Texas Instruments TPS3421EGDRYT, Voltage Supervisor, Reset Input 6-Pin, SON
- RS Stock No.:
- 812-0430
- Mfr. Part No.:
- TPS3421EGDRYT
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 812-0430
- Mfr. Part No.:
- TPS3421EGDRYT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Supervisors | 1 | |
| Manual Reset | Yes | |
| Output Driver | Active Low | |
| Maximum Reset Active Time | 400ms | |
| Mounting Type | Surface Mount | |
| Package Type | SON | |
| Pin Count | 6 | |
| Dimensions | 1.5 x 1.05 x 0.55mm | |
| Maximum Operating Supply Voltage | 6.5 V | |
| Minimum Operating Supply Voltage | 1.6 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Supervisors 1 | ||
Manual Reset Yes | ||
Output Driver Active Low | ||
Maximum Reset Active Time 400ms | ||
Mounting Type Surface Mount | ||
Package Type SON | ||
Pin Count 6 | ||
Dimensions 1.5 x 1.05 x 0.55mm | ||
Maximum Operating Supply Voltage 6.5 V | ||
Minimum Operating Supply Voltage 1.6 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
