ON Semiconductor Voltage Detector 4.7V max. 3-Pin TO-92, MC33064P-5RAG
- RS Stock No.:
- 806-3355
- Mfr. Part No.:
- MC33064P-5RAG
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 806-3355
- Mfr. Part No.:
- MC33064P-5RAG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Voltage Supervisor Type | Undervoltage Detector | |
Number of Supervisors | 1 | |
Maximum Reset Threshold Voltage | 4.7V | |
Minimum Reset Threshold Voltage | 4.5V | |
Mounting Type | Through Hole | |
Package Type | TO-92 | |
Pin Count | 3 | |
Dimensions | 5.2 x 4.19 x 5.33mm | |
Maximum Monitored Voltage | 5V | |
Maximum Operating Supply Voltage | 10 V | |
Minimum Operating Supply Voltage | -1 V | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -40 °C | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Voltage Supervisor Type Undervoltage Detector | ||
Number of Supervisors 1 | ||
Maximum Reset Threshold Voltage 4.7V | ||
Minimum Reset Threshold Voltage 4.5V | ||
Mounting Type Through Hole | ||
Package Type TO-92 | ||
Pin Count 3 | ||
Dimensions 5.2 x 4.19 x 5.33mm | ||
Maximum Monitored Voltage 5V | ||
Maximum Operating Supply Voltage 10 V | ||
Minimum Operating Supply Voltage -1 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Microprocessor Supervisory & Reset Circuits, On Semiconductor
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit