ON Semiconductor MAX809SQ232T1G, Processor Supervisor 2.32V 3-Pin, SC-70
- RS Stock No.:
- 806-2485
- Mfr. Part No.:
- MAX809SQ232T1G
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 806-2485
- Mfr. Part No.:
- MAX809SQ232T1G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Number of Supervisors | 1 | |
| Output Driver | Active Low, Push-Pull | |
| Maximum Reset Active Time | 460ms | |
| Mounting Type | Surface Mount | |
| Package Type | SC-70 | |
| Pin Count | 3 | |
| Dimensions | 2.2 x 1.35 x 0.9mm | |
| Maximum Monitored Voltage | 2.38V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Supply Voltage | 1.2 V | |
| Minimum Monitored Voltage | 2.32V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +105 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Number of Supervisors 1 | ||
Output Driver Active Low, Push-Pull | ||
Maximum Reset Active Time 460ms | ||
Mounting Type Surface Mount | ||
Package Type SC-70 | ||
Pin Count 3 | ||
Dimensions 2.2 x 1.35 x 0.9mm | ||
Maximum Monitored Voltage 2.38V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Supply Voltage 1.2 V | ||
Minimum Monitored Voltage 2.32V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +105 °C | ||
