onsemi Voltage Supervisor 3-Pin SC-70, MAX803SQ293D3T1G

Bulk discount available

Subtotal (1 pack of 25 units)*

£7.45

(exc. VAT)

£8.95

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
25 - 75£0.298£7.45
100 - 475£0.21£5.25
500 - 975£0.173£4.33
1000 - 2975£0.14£3.50
3000 +£0.119£2.98

*price indicative

Packaging Options:
RS Stock No.:
806-2463
Mfr. Part No.:
MAX803SQ293D3T1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Number of Supervisors

1

Output Driver

Active Low, Open Drain

Maximum Reset Active Time

300ms

Mounting Type

Surface Mount

Package Type

SC-70

Pin Count

3

Dimensions

2.2 x 1.35 x 0.9mm

Maximum Monitored Voltage

3V

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+105 °C

Minimum Operating Temperature

-40 °C

Minimum Monitored Voltage

2.93V

Minimum Operating Supply Voltage

1.2 V