onsemi Voltage Supervisor 6-Pin SC-74, NCP3712ASNT1G
- RS Stock No.:
- 806-0855
- Mfr. Part No.:
- NCP3712ASNT1G
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 806-0855
- Mfr. Part No.:
- NCP3712ASNT1G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Voltage Supervisor Type | Overvoltage Protection | |
| Number of Supervisors | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SC-74 | |
| Pin Count | 6 | |
| Dimensions | 3.1 x 1.7 x 1mm | |
| Maximum Operating Supply Voltage | 10.5 V | |
| Minimum Operating Supply Voltage | 8.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Voltage Supervisor Type Overvoltage Protection | ||
Number of Supervisors 1 | ||
Mounting Type Surface Mount | ||
Package Type SC-74 | ||
Pin Count 6 | ||
Dimensions 3.1 x 1.7 x 1mm | ||
Maximum Operating Supply Voltage 10.5 V | ||
Minimum Operating Supply Voltage 8.5 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
